+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WM-55F-03

Holder; for wall mounting; 40kg; 32÷55"; black; Dim: 443x431x22mm

Manufacturer: GEMBIRD

Manufacturer part number:
WM-55F-03
TME Symbol:
WM-55F-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
40kg
Size
32...55"
Colour
black
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm
Dimensions
443x431x22mm
Version
permanent
Gross weight996.3 g
Certificates
EAN code8716309127929
See other products in this category: Stands and Holders GEMBIRD,
*
WM-55F-03
4 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 3 pcs - 5.65 USDGross price for quantities from 3 pcs - 5.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.