+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WM-55F-04

Holder; for wall mounting; 35kg; 32÷55"; black; permanent


Manufacturer: GEMBIRD

Manufacturer part number:
WM-55F-04
TME Symbol:
WM-55F-04

Specification

Manufacturer
GEMBIRD
Type of PC accessories
holder
Mounting
for wall mounting
Force
35kg
Size
32...55"
Colour
black
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm
Dimensions
465x422x20.5mm
Version
permanent
Gross weight885.3 g
Certificates
EAN code8716309128018
See other products in this category: Stands and Holders GEMBIRD,
*
WM-55F-04
3 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.23 USDGross price for quantities from 3 pcs - 4.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.