+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of PC accessories | holder | |
Mounting | for wall mounting | |
Force | 45.5kg | |
Size | 32...75" | |
Colour | black | |
Standard VESA | 100x100mm, 600x400mm | |
Version | adjustable, tiltable, twistable |