+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0252611508

Markers; Marking: 2; 3÷5mm; PVC; yellow; -30÷80°C; leaded; UL94V-0

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0252611508

Alternative designations: CLI C 1-3 GE/SW 2 MP

TME Symbol:
WM-CLI1-3GE/SW-2MP

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Marking
2
Cable external diameter
3...5mm
Material
PVC
Colour
yellow
Operating temperature
-30...80°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Printed character colour
black
Gross weight0.05 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
0252611508
13000 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.06 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs