+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAYON | |
Type of transistor | N-MOSFET x2 | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 9.5A | |
Pulsed drain current | 60A | |
Power dissipation | 1.56W | |
Case | DFN2030-6 | |
Gate-source voltage | ±12V | |
On-state resistance | 9.4mΩ | |
Mounting | SMD | |
Gate charge | 22nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Semiconductor structure | common drain | |
Version | ESD |