+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WM05DP01D

Transistor: P-MOSFET x2; unipolar; -50V; -130mA; Idm: -0.52A; 200mW


Manufacturer: WAYON

Manufacturer part number:
WM05DP01D
TME Symbol:
WM05DP01D-CYG

Specification

Manufacturer
WAYON
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-50V
Drain current
-130mA
Pulsed drain current
-0.52A
Power dissipation
0.2W
Case
SOT363
Gate-source voltage
±20V
On-state resistance
3.5Ω
Mounting
SMD
Gate charge
2.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multi channel transistors WAYON,
*
WM05DP01D
2990 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs