+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEET
Manufacturer | WEET | |
Type of capacitor | polypropylene | |
Capacitance | 1.2µF | |
Tolerance | ±5% | |
Capacitor application | audio equipment | |
Body dimensions | Ø12.5x30.5mm | |
Leads | axial | |
Mounting | THT | |
Manufacturer series | WMF | |
Operating temperature | -55...85°C | |
Diameter | 12.5mm | |
Height | 30.5mm | |
Operating voltage | 400V |