+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMG2J333J000000BR

Capacitor: polypropylene; 33nF; ±5%; Ø8x24mm; Leads: axial; THT; WMG


Manufacturer: WEET

Manufacturer part number:
WMG2J333J000000BR
TME Symbol:
WMG2J333J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
33nF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø8x24mm
Leads
axial
Mounting
THT
Manufacturer series
WMG
Operating temperature
-55...85°C
Diameter
8mm
Height
24mm
Operating voltage
630V
Gross weight51.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMG2J333J000000BR
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD