+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMG2J474J000000BR

Capacitor: polypropylene; 470nF; ±5%; Ø19.5x35mm; Leads: axial; THT


Manufacturer: WEET

Manufacturer part number:
WMG2J474J000000BR
TME Symbol:
WMG2J474J000000BR

Specification

Manufacturer
WEET
Type of capacitor
polypropylene
Capacitance
0.47µF
Tolerance
±5%
Capacitor application
audio equipment
Body dimensions
Ø19.5x35mm
Leads
axial
Mounting
THT
Manufacturer series
WMG
Operating temperature
-55...85°C
Diameter
19.5mm
Height
35mm
Operating voltage
630V
Gross weight9.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio polypropylene capacitors WEET,
See other products from this series.:
*
WMG2J474J000000BR
0 in TME stock
Net price for quantities from 20 pcs - 4.51 USDGross price for quantities from 20 pcs - 4.51 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.