+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMHP20-270RF

Resistor: thick film; 270Ω; THT; TO220; 20W; ±1%; 350V; -65÷150°C


Manufacturer: TT ELECTRONICS

Manufacturer part number:
WMHP20-270RF
TME Symbol:
WMHP20-270RF

Specification

Manufacturer
TT ELECTRONICS
Type of resistor
thick film
Resistance
270Ω
Mounting
THT
Case
TO220
Power
20W
Tolerance
±1%
Operating voltage
350V
Operating temperature
-65...150°C
Resistor features
needs additional heatsink
Power without heatsink
1.5W
Gross weight1.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors TT ELECTRONICS,
*
WMHP20-270RF
0 in TME stock
No. of pieces (Multiplicity: 226)
Minimum order quantity: 226.
Multiplicity: 226.
Product for special order