+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMK2A126K000000BR

Capacitor: electrolytic; THT; 12uF; 100V; Ø25x47mm; ±10%; -40÷105°C


Manufacturer: WEET

Manufacturer part number:
WMK2A126K000000BR
TME Symbol:
WMK2A126K000000BR

Specification

Manufacturer
WEET
Type of capacitor
electrolytic
Capacitor application
audio equipment
Mounting
THT
Capacitance
12µF
Operating voltage
100V
Body dimensions
Ø25x47mm
Tolerance
±10%
Leads
axial
Operating temperature
-40...105°C
Manufacturer series
WMK
Height
47mm
Diameter
25mm
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT audio electrolytic capacitors WEET,
See other products from this series.:
*
WMK2A126K000000BR
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 5.65 USDGross price for quantities from 100 pcs - 5.65 USD