+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: WEET
Manufacturer | WEET | |
Type of capacitor | electrolytic | |
Capacitor application | audio equipment | |
Mounting | THT | |
Capacitance | 2.7µF | |
Operating voltage | 100V | |
Body dimensions | Ø16x34mm | |
Tolerance | ±10% | |
Leads | axial | |
Operating temperature | -40...105°C | |
Manufacturer series | WMK | |
Height | 34mm | |
Diameter | 16mm |