+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WMM30CN09000U

Power supply: switching; mains power supply,mains,plug-in; 9VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
WMM30CN09000U
TME Symbol:
WMM30CN09000U

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
9V DC
Maximum output current
3.3A
Power
29.7W
Kind of output connector
5,5/2,1
Body dimensions
96.7x58x43.25mm
Protection
anti-overload OPP, anti-overvoltage OVP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.8m
Efficiency
88%
Connector variant
straight
Polarisation
positive inner pin
Application
medical applications
Kit contents
power supply
Operating temperature
-25...70°C
Connectors for the country
Great Britain
Operating modes
constant voltage
Supply voltage
  • 80...264V AC
Gross weight236.7 g
Certificates
See other products in this category: Plug-in Power Supplies TDK-LAMBDA,
*
WMM30CN09000U
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.62 USDGross price for quantities from 1 pcs - 18.62 USD