+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WN-3FXK

Voltage indicator; 3x400VAC; IP20; for DIN rail mounting; WN-3


Manufacturer: POLLIN

Manufacturer part number:
WN-3FXK
TME Symbol:
WN-3FXK

Specification

Manufacturer
POLLIN
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 400V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-30...50°C
Lamp colour
red/green/yellow
Controlled parameter
3x230/400V AC 50/60Hz
Manufacturer series
WN-3
Indication
LED
Gross weight31.3 g
Certificates
EAN code5907222297414
See other products in this category: Installation accessories POLLIN,
See other products from this series.:
*
WN-3FXK
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD