+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WN-711S

Voltage indicator; 85÷265VAC; IP20; for DIN rail mounting; WN-7


Manufacturer: F&F

Manufacturer part number:
WN-711S
TME Symbol:
WN-711S

Specification

Manufacturer
F&F
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Lamp colour
red/green
Controlled parameter
voltage in single-phase electric power system
Additional functions
indication triggering
Manufacturer series
WN-7
Indication
LED
Supply voltage
  • 85...265V AC
Gross weight190 g
Certificates
EAN code5902431671062
See other products in this category: Installation accessories F&F,
See other products from this series.:
*
WN-711S
0 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 25.39 USD
Net price for quantities from 5 pcs - 23.81 USDGross price for quantities from 5 pcs - 23.81 USD
Net price for quantities from 10 pcs - 22.22 USDGross price for quantities from 10 pcs - 22.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.