+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of installation accessories | voltage indicator | |
Voltage between phases (for three phase system) | 3 x 250V AC | |
IP rating | IP20 | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...50°C | |
Lamp colour | red/green | |
Controlled parameter | voltage in three-phase electric power system | |
Manufacturer series | WN-7 | |
Indication | LED |