+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

97584

Cable; H05VV-F; 3x0.75mm2; IEC C13 female,IEC C14 male; PVC; 2m


Manufacturer: GOOBAY

Manufacturer part number:
97584
TME Symbol:
WN112-3/07/2WH

Specification

Manufacturer
GOOBAY
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
white
Number of cores
3
Core section
0.75mm2
Max. operating current
10A
Rated voltage
0.25kV
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight185.1 g
Certificates
See other products in this category: Universal and Computer Power Cords GOOBAY,
*
97584
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.41 USDGross price for quantities from 10 pcs - 5.41 USD
Net price for quantities from 20 pcs - 4.78 USDGross price for quantities from 20 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.