+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WND08P16XQ

Diode: rectifying; THT; 1.6kV; 8A; Ifsm: 180A; SOD113,TO220FP-2


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WND08P16XQ
TME Symbol:
WND08P16XQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
8A
Semiconductor structure
single diode
Max. forward impulse current
180A
Case
SOD113, TO220FP-2
Kind of package
tube
Max. forward voltage
1.2V
Gross weight1.52 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
WND08P16XQ
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs