+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WND35P08XQ

Diode: rectifying; THT; 800V; 35A; Ifsm: 400A; SOD113,TO220FP-2


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WND35P08XQ
TME Symbol:
WND35P08XQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
35A
Semiconductor structure
single diode
Max. forward impulse current
0.4kA
Case
SOD113, TO220FP-2
Kind of package
tube
Max. forward voltage
1.35V
Gross weight2 g
Certificates
See other products in this category: THT universal diodes WeEn Semiconductors,
*
WND35P08XQ
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.