+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 1.2kV | |
Load current | 35A | |
Semiconductor structure | single diode | |
Case | D2PAK, SOT404 | |
Max. forward voltage | 1.35V | |
Max. forward impulse current | 0.4kA | |
Kind of package | reel, tape |