+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

21342001

Twist nipple; IP54; Thread: M20; Pitch: 1.5


Manufacturer: SPELSBERG

Manufacturer part number:
21342001
TME Symbol:
WNI-M20

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
twist nipple
IP rating
IP54
Thread
M20
Thread pitch
1.5
Gross weight2.04 g
See other products in this category: Enclosures - Caps SPELSBERG,
*
21342001
250 in TME stock
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.26 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 600 pcs