+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WNP-UA1300-03

PC extension card: WiFi network; USB A plug; Gigabit Ethernet


Manufacturer: GEMBIRD

Manufacturer part number:
WNP-UA1300-03
TME Symbol:
WNP-UA1300-03

Specification

Manufacturer
GEMBIRD
Type of PC extension card
WiFi network
Connection
USB A plug
Interface
Gigabit Ethernet
Version
USB 3.0
Colour
black
Standard
IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Gross weight25.22 g
Certificates
EAN code8716309129435
See other products in this category: Computer Adapters GEMBIRD,
*
WNP-UA1300-03
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.30 USDGross price for quantities from 1 pcs - 16.30 USD
Net price for quantities from 3 pcs - 14.58 USDGross price for quantities from 3 pcs - 14.58 USD
Net price for quantities from 5 pcs - 12.59 USDGross price for quantities from 5 pcs - 12.59 USD