+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WNSC101200WQ

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10A; TO247-2; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WNSC101200WQ
TME Symbol:
WNSC101200WQ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
1.4V
Max. load current
20A
Max. forward impulse current
110A
Kind of package
tube
Gross weight6 g
Certificates
See other products in this category: THT Schottky diodes WeEn Semiconductors,
*
WNSC101200WQ
0 in TME stock
Net price for quantities from 1 pcs - 8.32 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 5 pcs - 7.49 USDGross price for quantities from 5 pcs - 7.49 USD
Net price for quantities from 25 pcs - 6.62 USDGross price for quantities from 25 pcs - 6.62 USD
Net price for quantities from 100 pcs - 5.94 USDGross price for quantities from 100 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.