+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WNSC2D401200W6Q

Diode: Schottky rectifying; SiC; THT; 1.2kV; 40A; TO247-2; tube


Manufacturer: WeEn Semiconductors

Manufacturer part number:
WNSC2D401200W6Q
TME Symbol:
WNSC2D401200W6Q

Specification

Manufacturer
WeEn Semiconductors
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
40A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
2.5V
Max. load current
80A
Max. forward impulse current
350A
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes WeEn Semiconductors,
*
WNSC2D401200W6Q
0 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 5 pcs - 12.11 USDGross price for quantities from 5 pcs - 12.11 USD
Net price for quantities from 30 pcs - 10.71 USDGross price for quantities from 30 pcs - 10.71 USD
Net price for quantities from 120 pcs - 9.61 USDGross price for quantities from 120 pcs - 9.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.