+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Workpro
Manufacturer | Workpro | |
Type of tool | wrench - set | |
Kind of wrench | 6-angles, socket spanner | |
Socket size | HEX 10mm, HEX 11mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 17mm, HEX 19mm, HEX 21mm, HEX 22mm | |
Material | steel | |
Holder socket size - inch | 3/8" | |
Quantity in set/package | 12pcs. |