+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W021408

Screwdriver: universal-set; 1/4"; Socket size: 6.3mm


Manufacturer: Workpro

Manufacturer part number:
W021408
TME Symbol:
WP-W021408WE

Specification

Manufacturer
Workpro
Type of screwdriver
universal - set
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Bit size
PH0, PH00, PH000, PZ0, HEX 1.5mm, HEX 2mm, HEX 2.5mm, PH1, PZ1, SL 1.5, SL 2, SL 2.5, SL 3, TX05, TX06, TX07, TX09, TX10
Screwdriver features
handle in the shape of the letter T
Holder socket size - inch
1/4"
Holder socket size - mm
6.3mm
Kit contents
  • replacement tips
  • screwdriver handle
Gross weight177.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets Workpro,
*
W021408
26 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 4.78 USDGross price for quantities from 1 set - 4.78 USD