+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W022004

Wrench: hex key-set; Chrom-vanadium steel


Manufacturer: Workpro

Manufacturer part number:
W022004
TME Symbol:
WP-W022004WE

Specification

Manufacturer
Workpro
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Tools application
useful for operating in the outdoor, during trips, etc.
Tool set features
functional housing that hides keys can be used as driving handle
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
Gross weight199.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hex and Torx keys Workpro,
*
W022004
21 in TME stock
Net price for quantities from 1 set - 4.12 USDGross price for quantities from 1 set - 4.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 6 set