+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WP7700(G)

Module: GSM; LTE- M/NB-IoT; 4G; U: 375kbps; D: 300kbps; 22x23x2.5mm


Manufacturer: SIERRA WIRELESS

Manufacturer part number:
WP7700(G)
TME Symbol:
WP7700G

Specification

Manufacturer
SIERRA WIRELESS
Type of communications module
GSM
Transmission
LTE- M/NB-IoT
Standard
4G
Uplink ransfer rate
375kbps
Downlink transfer rate
300kbps
Dimensions
22x23x2.5mm
Operating temperature
-40...85°C
Interface
  • ADC x4
  • GPIO
  • I2C
  • SDIO
  • SPI
  • UART x2
  • USB
Gross weight2.44 g
Certificates
See other products in this category: GNSS (GPS) modules SIERRA WIRELESS
*
WP7700(G)
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.