+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIERRA WIRELESS
Manufacturer | SIERRA WIRELESS | |
Type of communications module | GSM | |
Transmission | EDGE, GPRS, LTE- M/NB-IoT | |
Standard | 2G, 4G | |
Uplink ransfer rate | 375kbps | |
Downlink transfer rate | 300kbps | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Dimensions | 22x23x2.5mm | |
Operating temperature | -40...85°C |