+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1010000000

Splice terminal: rail; 800V; screw terminal; yellow-green; wemid


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1010000000

Alternative designations: WPE 2.5

TME Symbol:
WPE2.5

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
yellow-green
Body material
wemid
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
2
Width
5.1mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight15.92 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1010000000
955 in TME stock
Net price for quantities from 1 pcs - 8.15 USDGross price for quantities from 1 pcs - 8.15 USD
Net price for quantities from 5 pcs - 7.26 USDGross price for quantities from 5 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.66 USDGross price for quantities from 10 pcs - 6.66 USD
Net price for quantities from 25 pcs - 5.85 USDGross price for quantities from 25 pcs - 5.85 USD
Net price for quantities from 50 pcs - 5.34 USDGross price for quantities from 50 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.94 USDGross price for quantities from 100 pcs - 4.94 USD
Net price for quantities from 200 pcs - 4.65 USDGross price for quantities from 200 pcs - 4.65 USD
Net price for quantities from 300 pcs - 4.52 USDGross price for quantities from 300 pcs - 4.52 USD
Net price for quantities from 500 pcs - 4.40 USDGross price for quantities from 500 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs