+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1010100000

Splice terminal: rail; 800V; screw terminal; yellow-green; wemid


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1010100000

Alternative designations: WPE 4

TME Symbol:
WPE4

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Rated voltage
0.8kV
Electrical mounting
screw terminal
Colour
yellow-green
Body material
wemid
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Width
6.1mm
Mounting rail size
TS35
Operating temperature
max. 125°C
Gross weight18.5 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1010100000
483 in TME stock
Net price for quantities from 1 pcs - 5.85 USDGross price for quantities from 1 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.45 USDGross price for quantities from 5 pcs - 5.45 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
Net price for quantities from 100 pcs - 3.90 USDGross price for quantities from 100 pcs - 3.90 USD
Net price for quantities from 200 pcs - 3.51 USDGross price for quantities from 200 pcs - 3.51 USD
Net price for quantities from 300 pcs - 3.12 USDGross price for quantities from 300 pcs - 3.12 USD
Net price for quantities from 500 pcs - 2.73 USDGross price for quantities from 500 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs