+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WR06X1002FGL

Resistor: thick film; 10kΩ; 0603; 100mW; ±1%; WR06; 75V; 100ppm/°C


Manufacturer: WALSIN

Manufacturer part number:
WR06X1002FGL
TME Symbol:
WR06X1002FGL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
10kΩ
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Manufacturer series
WR06
Operating voltage
75V
Temperature coefficient
100ppm/°C
Roll diameter max.
330mm
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
See other products from this series.:
*
WR06X1002FGL
180000 in TME stock
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
Net price for quantities from 40000 pcs - 0.00 USDGross price for quantities from 40000 pcs - 0.00 USD
Net price for quantities from 60000 pcs - 0.00 USDGross price for quantities from 60000 pcs - 0.00 USD
Net price for quantities from 100000 pcs - 0.00 USDGross price for quantities from 100000 pcs - 0.00 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Packaging method by the manufacturerReel = 20 000 pcs