+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | WALSIN | |
Type of resistor | thick film | |
Resistance | 15kΩ | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Power | 0.1W | |
Tolerance | ±1% | |
Operating voltage | 75V | |
Temperature coefficient | 100ppm/°C | |
Roll diameter max. | 178mm |