+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WR06X3003FTL

Resistor: thick film; 300kΩ; 0603; 100mW; ±1%; 75V; 100ppm/°C


Manufacturer: WALSIN

Manufacturer part number:
WR06X3003FTL
TME Symbol:
WR06X3003FTL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
300kΩ
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Operating voltage
75V
Temperature coefficient
100ppm/°C
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors WALSIN,
*
WR06X3003FTL
54800 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 5 000 pcs