+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WR08X2003FQL

Resistor: thick film; 200kΩ; 0805; 125mW; ±1%; 150V; 100ppm/°C


Manufacturer: WALSIN

Manufacturer part number:
WR08X2003FQL
TME Symbol:
WR08X2003FQL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
200kΩ
Case - inch
0805
Case - mm
2012
Power
0.125W
Tolerance
±1%
Operating voltage
150V
Temperature coefficient
100ppm/°C
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
*
WR08X2003FQL
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.