+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WR201WJ056LT4E

Resistor: thick film; 56mΩ; SMD; 1020; 1W; ±5%; WR20; 200V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
WR201WJ056LT4E
TME Symbol:
WR201WJ056LT4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
56mΩ
Mounting
SMD
Case - inch
1020
Case - mm
2550
Power
1W
Tolerance
±5%
Manufacturer series
WR20
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
WR201WJ056LT4E
0 in TME stock
Net price for quantities from 56000 pcs - 0.09 USDGross price for quantities from 56000 pcs - 0.09 USD
No. of pieces (Multiplicity: 56 000)
Minimum order quantity: 56 000.
Multiplicity: 56 000.