+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROYALOHM | |
Type of resistor | thick film | |
Resistance | 40mΩ | |
Mounting | SMD | |
Case - inch | 1225 | |
Case - mm | 3264 | |
Power | 3W | |
Tolerance | ±1% | |
Manufacturer series | WR25 | |
Operating voltage | 200V | |
Max. overload voltage | 400V | |
Operating temperature | -55...155°C | |
Conform to the norm | AEC-Q200 |