+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WR253WJ082LT4E

Resistor: thick film; 82mΩ; SMD; 1225; 3W; ±5%; WR25; 200V; -55÷155°C

Manufacturer: ROYALOHM

Manufacturer part number:
WR253WJ082LT4E
TME Symbol:
WR253WJ082LT4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
82mΩ
Mounting
SMD
Case - inch
1225
Case - mm
3264
Power
3W
Tolerance
±5%
Manufacturer series
WR25
Operating voltage
200V
Max. overload voltage
400V
Operating temperature
-55...155°C
Conform to the norm
AEC-Q200
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
See other products from this series.:
*
WR253WJ082LT4E
0 in TME stock
Net price for quantities from 48000 pcs - 0.14 USDGross price for quantities from 48000 pcs - 0.14 USD
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.