+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WRG33F2BBBNN

ROCKER; DPDT; Pos: 2; ON-ON; 16A/250VAC; WR; Leads: connectors


Manufacturer: ZF

Manufacturer part number:
WRG33F2BBBNN
TME Symbol:
WRG33F2BBBNN

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
16A / 250V AC
Illumination
none
Manufacturer series
WR
Leads
connectors
Leads dimensions
6.3x0.8mm
Panel thickness
0.75...1.25mm
Mounting hole dimensions
30.5x22mm
Button marking
blank
Shape
rectangular
Dimensions
25x32x21mm
Button shape
rectangular
Operating temperature
-20...65°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
WRG33F2BBBNN
0 in TME stock
Net price for quantities from 500 pcs - 3.13 USDGross price for quantities from 500 pcs - 3.13 USD
Net price for quantities from 1000 pcs - 2.84 USDGross price for quantities from 1000 pcs - 2.84 USD
Net price for quantities from 2000 pcs - 2.60 USDGross price for quantities from 2000 pcs - 2.60 USD
Net price for quantities from 4000 pcs - 2.46 USDGross price for quantities from 4000 pcs - 2.46 USD
Net price for quantities from 10000 pcs - 2.36 USDGross price for quantities from 10000 pcs - 2.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.