+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WRS-EU2-WH-MS

Switch; 200÷240VAC; No.of butt: 2; white; tempered glass


Manufacturer: MOES

Manufacturer part number:
WRS-EU2-WH-MS
TME Symbol:
WRS-EU2-WH-MS

Specification

Manufacturer
MOES
Type of automation module
switch
Number of buttons
2
Colour
white
Enclosure material
tempered glass
Supply voltage
  • 200...240V AC
Gross weight205.08 g
Certificates
See other products in this category: Building Automation MOES,
*
WRS-EU2-WH-MS
2 in TME stock
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 5 pcs - 15.94 USDGross price for quantities from 5 pcs - 15.94 USD
Net price for quantities from 10 pcs - 14.80 USDGross price for quantities from 10 pcs - 14.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.