+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS-16-60-1250

Double rail; aluminium; Ø: 16mm; L: 1250mm; W: 60mm; DryLin® W; round


Manufacturer: IGUS

Manufacturer part number:
WS-16-60-1250
TME Symbol:
WS-16-60-1250

Specification

Manufacturer
IGUS
Type of mounting element
double rail
Material
aluminium
Diameter
16mm
Length
1.25m
Width
60mm
Manufacturer series
DryLin® W
Application
linear guides
Shape
round
Gross weight2.3973 kg
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
WS-16-60-1250
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 221.68 USDGross price for quantities from 1 pcs - 221.68 USD
Net price for quantities from 10 pcs - 177.34 USDGross price for quantities from 10 pcs - 177.34 USD
Net price for quantities from 20 pcs - 166.13 USDGross price for quantities from 20 pcs - 166.13 USD