+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch SNAP ACTION | |
DC contacts rating @R | 1A / 24V DC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Max. contact resistance: | 100mΩ | |
Number of positions | 2 | |
Manufacturer series | WS | |
IP rating | IP67 | |
Leads | for soldering, straight | |
Body dimensions | 5.3x13.3x7mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -25...85°C | |
Electrical life | 10000 cycles | |
Min. insulation resistance | 0.1GΩ | |
Mounting | THT | |
Button height | 11.5mm | |
Illumination | none | |
Button marking | blank |