+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2812B-2020

Programmable LED; RGB; SMD; 3.7÷5.3VDC; 2x2x0.84mm; 2kHz

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812B-2020
TME Symbol:
WS2812B-2020

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
2020
Operating voltage
3.7...5.3V DC
Dimensions
2x2x0.84mm
Wavelength
465...475nm, 515...525nm, 620...630nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
300...500mcd
Luminosity of blue colour
200...300mcd
Luminosity of green colour
800...1500mcd
No. of colours
16.7M
Refresh rate
2kHz
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs WORLDSEMI
*
WS2812B-2020
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 4 500 pcs