+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2812E-2020

Programmable LED; RGB; SMD; 3.7÷5.3VDC; 2x2x0.84mm; -40÷65°C; 2kHz

NEW

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812E-2020
TME Symbol:
WS2812E-2020

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
2020
Operating voltage
3.7...5.3V DC
Dimensions
2x2x0.84mm
Wavelength
449...454nm, 520...525nm, 620...625nm
LED version
tricolour
Luminosity of red colour
150...600mcd
Luminosity of blue colour
110...240mcd
Luminosity of green colour
380...1500mcd
No. of colours
16.7M
Operating temperature
-40...65°C
Refresh rate
2kHz
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2812E-2020
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4500 pcs - 0.06 USDGross price for quantities from 4500 pcs - 0.06 USD