+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2813B-V5/W

Programmable LED; RGB; SMD; PLCC6; 3.7÷5.3VDC; 5x5x1.65mm


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2813B-V5/W
TME Symbol:
WS2813B-V5/W

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC6
Case - mm
5050
Operating voltage
3.7...5.3V DC
Dimensions
5x5x1.65mm
Wavelength
465...475nm, 510...520nm, 620...630nm
LED version
tricolour
Luminosity of red colour
300...380(typ)-600mcd
Luminosity of blue colour
200...270(typ)-400mcd
Luminosity of green colour
800...1050(typ)-1500mcd
No. of colours
16.7M
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs WORLDSEMI,
*
WS2813B-V5/W
4518 in TME stock
Net price for quantities from 2 pcs - 0.48 USDGross price for quantities from 2 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 1 000 pcs