+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2821A

IC: driver; LED driver; SOP8; 4÷24VDC; PWM; WS28XX


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2821A
TME Symbol:
WS2821A

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP8
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
WS28XX
Supply voltage
  • 4...24V DC
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2821A
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 2 500 pcs