+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WS2821B

IC: driver; LED driver; SOP14; 4÷24VDC; PWM; WS28XX


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2821B
TME Symbol:
WS2821B

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP14
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
WS28XX
Supply voltage
  • 4...24V DC
Gross weight0.198 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2821B
226 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Packaging method by the manufacturer:Reel = 2 500 pcs