+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSC-247

Accessories for heatsinks: insulator cover; TO247; 0.4K/W; 10kV


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
WSC-247
TME Symbol:
WSC-247

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink accessories
insulator cover
Application
TO247
Thermal resistance
0.4K/W
Material
silicone
Length
30mm
Width
13.5mm
Thermal conductivity
1.22W/mK
Wall thickness
0.3mm
Flammability rating
UL94V-0
Operating temperature
-60...180°C
Dielectric strength
10kV
Gross weight1.105 g
Certificates
See other products in this category: Heatsinks - equipment FISCHER ELEKTRONIK,
*
WSC-247
227 in TME stock
Net price for quantities from 2 pcs - 1.11 USDGross price for quantities from 2 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 600 pcs - 0.80 USDGross price for quantities from 600 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 500 pcs