+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSC0002R1000FEA

Resistor: wire-wound; 100mΩ; SMD; 4527; 2W; ±1%; 11.56x6.98x4.24mm


Manufacturer: VISHAY

Manufacturer part number:
WSC0002R1000FEA
TME Symbol:
WSC0002R1000FEA

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
0.1Ω
Mounting
SMD
Case - inch
4527
Power
2W
Tolerance
±1%
Body dimensions
11.56x6.98x4.24mm
Operating temperature
-65...275°C
Temperature coefficient
90ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
330mm
Quantity in set/package
1200pcs.
Gross weight0.76 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSC0002R1000FEA
0 in TME stock
Net price for quantities from 1200 pcs - 1.74 USDGross price for quantities from 1200 pcs - 1.74 USD
Net price for quantities from 2400 pcs - 1.64 USDGross price for quantities from 2400 pcs - 1.64 USD
Net price for quantities from 3600 pcs - 1.60 USDGross price for quantities from 3600 pcs - 1.60 USD
Net price for quantities from 4800 pcs - 1.56 USDGross price for quantities from 4800 pcs - 1.56 USD
Net price for quantities from 6000 pcs - 1.54 USDGross price for quantities from 6000 pcs - 1.54 USD
Net price for quantities from 8400 pcs - 1.52 USDGross price for quantities from 8400 pcs - 1.52 USD
Net price for quantities from 12000 pcs - 1.47 USDGross price for quantities from 12000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.