+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10514

Display: OLED; 0.95"; 96x64; 31.7x37mm; RGB; PIN: 8; 3.3÷5VDC; 160°


Manufacturer: WAVESHARE

Manufacturer part number:
10514
TME Symbol:
WSH-10514

Specification

Manufacturer
WAVESHARE
Type of display
OLED
Screen size
0.95"
Display resolution
96x64
Dimensions
31.7x37mm
Colour
RGB
Number of pins
8
Kind of controller
SSD1331
Interface
SPI
Kit contents
display module
Viewing angle
160°
Touchpad
none
Application - series/manufacturer
Arduino, Jetson Nano, Raspberry Pi
Supply voltage
  • 3.3...5V DC
Gross weight8.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays WAVESHARE,
*
10514
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 3 pcs - 11.30 USDGross price for quantities from 3 pcs - 11.30 USD
Net price for quantities from 10 pcs - 11.00 USDGross price for quantities from 10 pcs - 11.00 USD
Packaging method by the manufacturer:Cardboard = 5 pcs